Drive System Europe 10070186 Linear Actuator 24V, 300mm, 100N, IP54

MPN
10070186
EAN-13
4016138683172
Order Code
11-6976
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £164.55 £143.78
10+ £137.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Drive System Europe linear actuator DSAK4-24-100-300-IP54 is designed with a stroke length of 300 mm and provides a thrust of 100 N. It operates on 24 V DC and is suitable for environments requiring protection rated at IP54. This actuator is ideal for industrial automation and precise positioning tasks.
Type Linear actuator
Stroke Length 300mm
Thrust 100N
Nominal Current 4.5A
Nominal Voltage 24V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-24-100-300-IP54
Nominal current - rounded value 4.5A
Speed (max.) 140 mm/s

Reviews

Be the first to submit a review

Trustpilot