Drive System Europe 10070183 Linear Actuator 300mm 100N 12V IP54

MPN
10070183
EAN-13
4016138683134
Order Code
11-6973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £164.55 £139.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 17/09/2026

Drive System Europe by MSW manufactures the linear actuator DSAK4-12-100-300-IP54, offering a stroke length of 300 mm and a thrust of 100 N. It operates on 12 V DC and is equipped with an IP54 rating for protection against dust and splashes of water. This actuator is ideal for applications requiring precision, such as in industrial automation or adjustable seating systems.
Type Linear actuator
Stroke Length 300mm
Thrust 100N
Nominal Current 9.4A
Nominal Voltage 12V DC
IP Rating IP54
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -26°C
Min. temperature -26°C
Misc Attribute DSAK4-12-100-300-IP54
Nominal current - rounded value 9.4A
Speed (max.) 140 mm/s

Reviews

Be the first to submit a review

Trustpilot