Drive System Europe 10070169 Linear Drive Unit, 1000 N, DC Motor, Compact

MPN
10070169
EAN-13
4016139005164
Order Code
11-6972
Country of Origin
Taiwan
  • Quickly find another product in this range by Misc Attribute:

    DSZY1-H01 DSZY1-H02
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Drive System Europe by MSW manufactures the DSZY1-H02 linear actuator, a robust component designed for precision movements with a thrust capacity of 1000 N. This actuator is often used in automation systems, machinery adjustments, and other industrial applications demanding reliable linear motion. The product is identified by the code 10070169 and typically supplied in single units.
Type Mount
Thrust 1000N
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY1-H02

Reviews

Be the first to submit a review

Trustpilot