Drive System Europe 065205 Linear Actuator 25mm Stroke 1000N 12V DC

MPN
065205
EAN-13
4016139005201
Order Code
11-6971
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £146.87 £125.81
10+ £120.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-40-025-STD-IP65 offers a stroke length of 25 mm and a thrust of 1,000 N powered by 12 V DC, designed for durability and precision needs. Featuring an IP65 rating, it is suitable for environments where moisture and dust may be present. This actuator is commonly used in automation systems, adjustable equipment, and industrial machinery.
Type Linear actuator
Stroke Length 25mm
Thrust 1.000N
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY1-12-40-025-STD-IP65
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot