Drive System Europe 004103 DSZY1 Linear Actuator 200mm Stroke 500N 24V DC

MPN
004103
EAN-13
4016139002835
Order Code
11-6921
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £176.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Drive System Europe by MSW manufactures the DSZY1-24-20-200-POT-IP65 linear actuator, characterised by a 200 mm stroke length and a thrust of 500 N powered by 24 V DC. This actuator is robust and suitable for demanding environments with an IP65 rating. Typical applications include automation projects and machinery requiring precise linear motion control.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 1.7A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-20-200-POT-IP65
Nominal current - rounded value 1.7A
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot