Drive System Europe 004005 Linear Actuator 200mm Stroke 1000N 24V DC

MPN
004005
EAN-13
4016138654745
Order Code
11-6919
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £162.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the DSZY1-24-40-200-STD-IP65 linear actuator with a stroke length of 200 mm and a thrust of 1000 N, designed for 24 V DC power supply. This actuator is IP65 rated, ensuring protection against dust and water ingress, and is ideal for automation and drive technology applications. With a basic housing made from zinc alloy, it is commonly used in industrial and robotic systems.
Type Linear actuator
Stroke Length 200mm
Thrust 1000N
Nominal Current 1.6A
Nominal Voltage 24V DC
Current Consumption 3.6A
Misc Attribute DSZY1-24-40-200-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot