Drive System Europe 004003 Linear Actuator 200mm Stroke 500N 24V DC

MPN
004003
EAN-13
4016138747577
Order Code
11-6918
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £157.53 £133.90
10+ £128.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Drive System Europe by MSW offers the DSZY1-24-20-200-STD-IP65 linear actuator with a stroke length of 200 mm and a thrust of 500 N, operating on a 24 V DC supply. Suitable for applications requiring precise linear motion, this actuator is typically used in industrial automation, medical equipment, or adjustable furniture. Its IP65 rating ensures protection against dust and low-pressure water jets, making it ideal for environments where reliability and durability are essential.
Type Linear actuator
Stroke Length 200mm
Thrust 500N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-20-200-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot