Drive System Europe 004002 Linear Actuator 200mm Stroke 250N 24V DC

MPN
004002
EAN-13
4016138654707
Order Code
11-6917
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £157.53 £133.90
10+ £128.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Drive System Europe by MSW manufactures the DSZY1-24-10-200-STD-IP65 linear actuator, featuring a stroke length of 200 mm and a thrust of 250 N. It operates on 24 V DC and is designed for robust performance with an IP65 rating, indicating resistance to dust and water. Typical applications include automation systems where precision linear motion is required.
Type Linear actuator
Stroke Length 200mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
Current Consumption 3.6A
Misc Attribute DSZY1-24-10-200-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 29 mm/s

Reviews

Be the first to submit a review

Trustpilot