Drive System Europe 003302 DSZY1 Linear Actuator 100mm 250N 24V IP65

MPN
003302
EAN-13
4016139002781
Order Code
11-6913
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £173.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Drive System Europe by MSW manufactures the DSZY1-24-10-100-POT-IP65 linear actuator featuring a 100 mm stroke length and a thrust of 250 N. This component operates at 24 V DC and is ideal for precise linear movements in automation and equipment adjustments. Common applications include use in industrial machinery and adjustable systems where reliable and controlled motion is required.
Type Linear actuator
Stroke Length 100mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-10-100-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 27 mm/s

Reviews

Be the first to submit a review

Trustpilot