Drive System Europe 003201 Linear Actuator 100mm Stroke 150N Thrust

MPN
003201
EAN-13
4016138747478
Order Code
11-6909
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £152.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Drive System Europe by MSW manufactures the DSZY1-24-05-100-STD-IP65 linear actuator with a stroke length of 100 mm and a thrust of 150 N. It operates on 24 V DC and is rated to IP65, making it suitable for use in environments requiring protection against dust and water. This actuator is typically used in industrial machinery for precise and controlled linear motion tasks.
Type Linear actuator
Stroke Length 100mm
Thrust 150N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-05-100-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot