Drive System Europe 002802 Linear Actuator, 50mm Stroke, 250N, 24V DC

MPN
002802
EAN-13
4016139002774
Order Code
11-6906
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £164.98 £140.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Drive System Europe by MSW linear actuator DSZY1-24-10-050-POT-IP65 offers a stroke length of 50 mm and a thrust of 250 N, powered by 24 V DC. This actuator is designed for reliable use in environments requiring protection provided by its IP65 rating. It's ideal for precise linear motion applications such as in industrial machinery or automated systems.
Type Linear actuator
Stroke Length 50mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
IP Rating IP65
Misc Attribute DSZY1-24-10-050-POT-IP65
Nominal current - rounded value 1.6A
Speed (max.) 27 mm/s

Reviews

Be the first to submit a review

Trustpilot