Drive System Europe 002702 Linear Actuator 50mm Stroke 250N Thrust 24V DC

MPN
002702
EAN-13
4016138654721
Order Code
11-6903
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £148.75 £126.44
10+ £121.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Drive System Europe linear actuator DSZY1-24-10-050-STD-IP65 features a stroke length of 50 mm and a thrust of 250 N, powered by 24 V DC. Its robust design is suitable for automation and drive technology applications, made with a zinc alloy housing for durability. This actuator is ideal for precise linear motion tasks requiring reliable static holding force.
Type Linear actuator
Stroke Length 50mm
Thrust 250N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-10-050-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 29 mm/s

Reviews

Be the first to submit a review

Trustpilot