Drive System Europe 002701 Linear Actuator 50mm 150N 24V IP65

MPN
002701
EAN-13
4016138747461
Order Code
11-6902
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £149.95 £127.46
10+ £122.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Manufactured by Drive System Europe by MSW, the DSZY1-24-05-050-STD-IP65 is a linear actuator designed with a stroke length of 50 mm and a thrust of 150 N. Operating at 24 V DC, this actuator is suitable for applications requiring precise linear motion in environments needing IP65 protection. Commonly used in industrial automation, the actuator delivers reliable performance in dusty or damp conditions.
Type Linear actuator
Stroke Length 50mm
Thrust 150N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-05-050-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot