Drive System Europe 002505 Linear Actuator 300mm Stroke 1000N 12V DC

MPN
002505
EAN-13
4016139002767
Order Code
11-6901
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £178.64 £151.84
10+ £145.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-40-300-POT-IP65 boasts a stroke length of 300 mm and a thrust of 1000 N, operating at 12 V DC. This robust actuator is ideal for applications requiring precise linear motion, such as in automation systems or adjustable machinery. With an IP65 rating, it is suitable for environments where dust and water protection are necessary.
Type Linear actuator
Stroke Length 300mm
Thrust 1000N
Nominal Current 3.2A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-40-300-POT-IP65
Nominal current - rounded value 3.2A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot