Drive System Europe 002503 DSZY1 Linear Actuator 300mm Stroke 500N 12V DC

MPN
002503
EAN-13
4016139002729
Order Code
11-6900
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £182.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-20-300-POT-IP65 offers a stroke length of 300 mm and a thrust of 500 N, powered by 12 V DC. It is designed for reliable use in environments where IP65 protection is essential. Typical applications include automation systems, adjustable seating, and precision control mechanisms.
Type Linear actuator
Stroke Length 300mm
Thrust 500N
Nominal Current 3.3A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-20-300-POT-IP65
Nominal current - rounded value 3.3A
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot