Drive System Europe 001802 DSZY1 Linear Actuator 200mm 250N 12V DC

MPN
001802
EAN-13
4016138654578
Order Code
11-6889
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £157.53 £133.90
10+ £128.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The DSZY1-12-10-200-STD-IP65 linear actuator by Drive System Europe features a 200 mm stroke length and a thrust of 250 N, operating at 12 V DC. It is constructed with a zinc alloy housing and offers a static holding force of up to 2300 Nm, making it suitable for heavy-duty automation applications. Typical uses for this actuator include components within drive technology and automation systems.
Type Linear actuator
Stroke Length 200mm
Thrust 250N
Nominal Voltage 12V DC
Current Consumption 3A
Misc Attribute DSZY1-12-10-200-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 29 mm/s

Reviews

Be the first to submit a review

Trustpilot