Drive System Europe 001801 Linear Actuator 200mm 150N 12V DC IP65

MPN
001801
EAN-13
4016138747270
Order Code
11-6888
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £151.62 £133.00
10+ £127.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-05-200-STD-IP65 offers a stroke length of 200 mm and a thrust of 150 N, operating on 12 V DC. It is designed for durability with IP65 protection, suitable for environments needing robust performance. Typical applications include automation systems, adjustable furniture, and other mechanisms requiring precise linear motion control.
Type Linear actuator
Stroke Length 200mm
Thrust 150N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-05-200-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 45 mm/s

Reviews

Be the first to submit a review

Trustpilot