Drive System Europe 001105 Linear Actuator Stroke 100mm Thrust 1000N

MPN
001105
EAN-13
4016138654653
Order Code
11-6884
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £152.78 £129.86
10+ £124.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW manufactures the linear actuator DSZY1-12-40-100-STD-IP65, featuring a stroke length of 100 mm and thrust of 1000 N with a 12 V DC power supply. This actuator, designed with a zinc alloy housing, offers a static holding force up to 2300 Nm and is suited for automation and drive technology applications. It's ideal for use in environments requiring precise linear motion and robust performance.
Type Linear actuator
Stroke Length 100mm
Thrust 1000N
Nominal Voltage 12V DC
Current Consumption 3A
Misc Attribute DSZY1-12-40-100-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot