Drive System Europe 001103 Linear Actuator 100mm Stroke 500N Thrust

MPN
001103
EAN-13
4016138747331
Order Code
11-6883
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £152.78 £129.86
10+ £124.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Drive System Europe by MSW manufactures the linear actuator DSZY1-12-20-100-STD-IP65, offering a stroke length of 100 mm and a thrust of 500 N. This actuator operates on 12 V DC and is suitable for applications requiring precise control and movement. Common uses include automation systems, adjustable furniture, and industrial machinery.
Type Linear actuator
Stroke Length 100mm
Thrust 500N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-20-100-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot