Drive System Europe 001102 Linear Actuator 100mm Stroke 250N Thrust 12V DC

MPN
001102
EAN-13
4016138654561
Order Code
11-6882
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £152.78 £129.86
10+ £124.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-10-100-STD-IP65 features a stroke length of 100 mm and a thrust of 250 N, powered by 12 V DC. Its static holding force can reach up to 2300 Nm, and it is constructed with a zinc alloy housing for durability and protection, rated at IP65 for dust and water resistance. This actuator is typically used in automation and drive technology applications where precise and reliable linear motion is
Type Linear actuator
Stroke Length 100mm
Thrust 250N
Nominal Voltage 12V DC
Current Consumption 3A
Misc Attribute DSZY1-12-10-100-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 29 mm/s

Reviews

Be the first to submit a review

Trustpilot