Drive System Europe 000805 Linear Actuator 12V, 50mm, 1000N, Potentiometer

MPN
000805
EAN-13
4016139002736
Order Code
11-6880
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £163.95 £140.19
10+ £134.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Drive System Europe by MSW DSZY1-12-40-050-POT-IP65 linear actuator offers a 50 mm stroke length and a thrust of 1000 N at 12 V DC. It is well-suited for applications requiring precise linear motion, such as automated systems and adjustable mechanisms. Its IP65 rating ensures protection against dust and water, making it ideal for outdoor or industrial environments.
Type Linear actuator
Stroke Length 50mm
Thrust 1000N
Nominal Current 3.2A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-40-050-POT-IP65
Nominal current - rounded value 3.2A
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot