Drive System Europe 000803 Linear Actuator DSZY1 50mm 500N 12V x000DPotentiomete

MPN
000803
EAN-13
4016139002699
Order Code
11-6879
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £164.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Drive System Europe by MSW manufactures the DSZY1-12-20-050-POT-IP65 linear actuator, which features a stroke length of 50 mm, a thrust of 500 N, and operates on 12 V DC. This actuator is suited for applications in automation and machinery where precise linear motion and durability in harsh environments are required, thanks to its IP65 protection rating. Ideal for tasks needing reliable and compact motion control solutions, this single-unit actuator is robust and versatile.
Type Linear actuator
Stroke Length 50mm
Thrust 500N
Nominal Current 3.3A
Nominal Voltage 12V DC
IP Rating IP65
Misc Attribute DSZY1-12-20-050-POT-IP65
Nominal current - rounded value 3.3A
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot