Drive System Europe 000705 Linear Actuator 50mm Stroke 1000N 12V DC IP65

MPN
000705
EAN-13
4016138654684
Order Code
11-6877
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £149.95 £127.46
10+ £122.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The MSW Linear actuator DSZY1-12-40-050-STD-IP65 from Drive System Europe is designed for applications requiring a stroke length of 50 mm and a thrust of 1000 N. It operates on 12 V DC and features a robust zinc alloy housing. This actuator is ideal for automation and drive technology components, featuring IP65 protection for use in demanding environments.
Type Linear actuator
Stroke Length 50mm
Thrust 1000N
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-40-050-STD-IP65
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 8 mm/s

Reviews

Be the first to submit a review

Trustpilot