Drive System Europe 000703 Linear Actuator 50mm Stroke 500N Thrust 12V DC

MPN
000703
EAN-13
4016138747324
Order Code
11-6876
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £149.95 £127.46
10+ £122.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Drive System Europe by MSW linear actuator DSZY1-12-20-050-STD-IP65 is designed for precision movement with a stroke length of 50 mm and a thrust of 500 N. Operating at 12 V DC, it is ideal for applications requiring reliable linear motion in industrial or automation systems. Its IP65 rating ensures it is suitable for environments where protection against dust and water is required.
Type Linear actuator
Stroke Length 50mm
Thrust 500N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-20-050-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot