Drive System Europe 000701 Linear Actuator 50mm Stroke 150N Thrust 12V DC

MPN
000701
EAN-13
4016138747249
Order Code
11-6874
Country of Origin
Taiwan

Discontinued


The Drive System Europe by MSW linear actuator model DSZY1-12-05-050-STD-IP65 is designed with a stroke length of 50 mm and provides a thrust of 150 N using a 12 V DC power supply. Its IP65 rating ensures protection against dust and water, suitable for various industrial and outdoor applications. Typically used in automation systems, machinery adjustments, and precision engineering tasks.
Type Linear actuator
Stroke Length 50mm
Thrust 150N
Nominal Current 3.2A
Nominal Voltage 12V DC
Misc Attribute DSZY1-12-05-050-STD-IP65
Nominal current - rounded value 3.2A
Nominal current (details) 3.2A
Nominal voltage (details) 12V DC
Speed (max.) 45 mm/s

Trustpilot