Drive System Europe 00070065 Linear Actuator 200mm Stroke 2500N Thrust

MPN
00070065
EAN-13
4016139003061
Order Code
11-6872
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £329.34 £283.99
10+ £272.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Drive System Europe by MSW manufactures the DSZY4-24-50-200-STD-IP65 linear actuator, featuring a stroke length of 200 mm and capable of producing a thrust of 2500 N. It operates on 24 V DC and is suitable for applications requiring precise linear motion and high force, such as in industrial automation or mechanical engineering. With its robust design and IP65 protection, it is ideal for use in environments that require protection against dust and water ingress.
Type Linear actuator
Stroke Length 200mm
Thrust 2500N
Nominal Current 2.1A
Nominal Voltage 24V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY4-24-50-200-STD-IP65
Nominal current - rounded value 2.1A
Speed (max.) 6 mm/s

Reviews

Be the first to submit a review

Trustpilot