Drive System Europe 00070063 Linear Actuator 100mm Stroke 2500N 24V DC

MPN
00070063
EAN-13
4016139003030
Order Code
11-6871
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £304.96 £262.42
10+ £251.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Drive System Europe by MSW offers the DSZY4-24-50-100-STD-IP65 linear actuator, featuring a 100 mm stroke length and a thrust of 2500 N, operating at 24 V DC. This actuator is suitable for applications requiring precise linear motion and is protected with an IP65 rating for water and dust resistance. Typical uses include automation, material handling, and adjustable mechanisms in various equipment.
Type Linear actuator
Stroke Length 100mm
Thrust 2500N
Nominal Current 2.1A
Nominal Voltage 24V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY4-24-50-100-STD-IP65
Nominal current - rounded value 2.1A
Speed (max.) 6 mm/s

Reviews

Be the first to submit a review

Trustpilot