Drive System Europe 00070040 DSZY 4 Linear Actuator 100mm Stroke 2500N 12V DC

MPN
00070040
EAN-13
4016139002941
Order Code
11-6868
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £313.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Drive System Europe by MSW offers the DSZY4-12-50-100-STD-IP65 linear actuator, featuring a stroke length of 100 mm and a thrust of 2500 N, powered by 12 V DC. It is ideal for applications requiring precise linear motion, such as in automation systems and adjustable machinery. The actuator is robust with an IP65 rating, ensuring protection against dust and water ingress.
Type Linear actuator
Stroke Length 100mm
Thrust 2500N
Nominal Current 4.2A
Nominal Voltage 12V DC
IP Rating IP65
Max. ambient temperature +65°C
Maximum Temperature +65°C
Min. ambient temperature -20°C
Min. temperature -20°C
Misc Attribute DSZY4-12-50-100-STD-IP65
Nominal current - rounded value 4.2A
Speed (max.) 6 mm/s

Reviews

Be the first to submit a review

Trustpilot