Drive MSW 002703 Linear Actuator 50mm Stroke 500N 24V IP65

MPN
002703
EAN-13
4016138747546
Order Code
11-6904
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £155.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Drive System Europe by MSW linear actuator DSZY1-24-20-050-STD-IP65 is a robust device offering a thrust of 500 N and a stroke length of 50 mm, operating on 24 V DC. Engineered for durability, it features an IP65 rating, ensuring protection against dust and water. This actuator is suitable for applications in automation, manufacturing, and adjustments in machinery requiring precise linear movement.
Type Linear actuator
Stroke Length 50mm
Thrust 500N
Nominal Current 1.6A
Nominal Voltage 24V DC
Misc Attribute DSZY1-24-20-050-STD-IP65
Nominal current - rounded value 1.6A
Nominal current (details) 1.6A
Nominal voltage (details) 24V DC
Speed (max.) 15 mm/s

Reviews

Be the first to submit a review

Trustpilot