Easter Opening Hours and Delivery Dates here
Dremel F0138240JA Dremel 8240 Cordless Tool 12V 2.0Ah Rechargeable

Image Representative of Range

Dremel F0138240JA Dremel 8240 Cordless Tool 12V 2.0Ah Rechargeable

Order Code:

08-9394

Brand: Dremel MPN: F0138240JA EAN-13: 8710364082834
Qty Unit Price (Inc VAT)
1+ £167.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 18/04/2026

The Dremel F0138240JA cordless multifunction tool by Dremel is a versatile power tool operating at 12 V with a 2.0 Ah battery capacity. It includes a rechargeable battery pack, a charger, and various accessories. Ideal for sanding, cutting, and polishing tasks, this multi-purpose tool is suitable for a wide range of DIY projects.
Type Cordless multifunction tool
Supply 12V
Battery Capacity 2.0Ah
Idle speed 5000 - 35000 U/min
Number of power packs included 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot