Dremel F0134200JB 4200-4/75 Multitool-EZ Change Chuck + 75 Access 4 Attachments

Order Code:

85-0498

Brand: Dremel MPN: F0134200JB EAN-13: 8710364068289

Discontinued


The Dremel 4200 multitool has an integrated EZ Change accessory quick-change mechanism that allows keyless accessory changes within seconds. The Dremel 4200 has a powerful motor and electronic feedback so it can always deliver maximum torque for tougher jobs. Together with its soft grip and precise speed setting, you are always in perfect control of the situation.

This kit includes the top-of-the line Dremel 4200 with EZ Change, 4 attachments: Cutting Guide, Line and Circle Cutter, Shaping Platform and the Comfort Guard attachment, plus 75 genuine Dremel accessories.


  • Dremel 4200:
  • EZ Change: for the fastest, keyless accessory change
  • 175W motor for high power performance
  • Electronic feedback for enhanced torque
  • Full variable speed control (5000 to 33,000rpm) for maximum precision
  • Soft grips in all gripping areas for excellent handling
  • Separate on/off switch for easy handling

  • Kit includes:
  • Dremel 4200
  • 75 high quality Dremel accessories
  • Cutting Guide attachment (565)
  • Line and Circle Cutter (678)
  • Shaping Platform attachment (576)
  • Comfort Guard attachment (550)
  • Inspiring information DVD
  • Spacious and sturdy storage case
  • Dremel type 4200-4/75

Not compatible with the 628, 4485 and 4486 accessories.

Trustpilot