Dremel 940 Glue Gun - 11/12mm

Dremel Brand: Dremel

The Dremel 940 Hot Melt Glue Gun takes 11 and 12mm diameter glue sticks. Glue sticks are available in two types: general purpose and a special formulation for wood.

  • High temperature setting (195°C)
  • Drip control
  • Power indicator light
  • On/Off switch
  • Removable power lead
  • Dremel type F0130940JB
Description Image Product Buy Pricing (Ex VAT) Colour Volume Type Dispensing Method Diameter Length Melting Temperature Pack Quantity
Dremel 2615GG11JA GG11 Multipurpose Glue Sticks 11mm Pack of 12
Dremel 2615GG11JA GG11 Multipurpose Glue Sticks 11mm Pack of 12
Standard range
Order code: 85-0495
MPN: 2615GG11JA

Despatched same day - 51 in stockFurther 1 despatched in 4 working days
1+ £5.56
Price per unit Ex VAT
Natural 12 Pack Glue stick Stick 11mm 100mm 165-195°C 12
Dremel 2615GG13JA GG13 Wood Glue Sticks 11mm
Dremel 2615GG13JA GG13 Wood Glue Sticks 11mm
Standard range
Order code: 85-0499
MPN: 2615GG13JA

Despatched within 4 working days - 6 in stock
1+ £4.89
Price per unit Ex VAT
Yellow Glue stick Stick 11mm 100mm 165-195°C 12

Trustpilot