Dremel 2615GG40JA Adhesive Mat: Heat Resistant Reusable Easy Peel

Image Representative of Range

Dremel 2615GG40JA Adhesive Mat: Heat Resistant Reusable Easy Peel

MPN
2615GG40JA
Brand
Dremel
EAN-13
8710364054220
Order Code
11-6855
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Dremel GG40 Adhesive mat, produced by Dremel, features a durable surface designed for protecting work areas from hot glue. It is ideal for use with glue guns, including hot glue gun applications. This versatile mat ensures easy clean-up and provides a safe workspace for crafting or DIY projects.
Type Adhesive mat
Colour White
Dimensions (L x W) 20 cm x 20 cm
Length 20cm
Width 20cm

Reviews

Be the first to submit a review

Trustpilot