Dremel 26159901DM Max Planer 3.2mm Titanium-Coated for Precision Tasks

MPN
26159901DM
Brand
Dremel
EAN-13
8710364082766
Order Code
08-9357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Dremel 26159901DM Planer is a 1-piece accessory designed for precision shaping tasks, measuring 3.2 mm in length and 39 mm overall. Manufactured by Dremel, it features the reliability and performance expected from the brand. This planer is ideal for detailed woodworking and crafting applications.
Type Planer
Diameter 3.2mm
Overall Length 39mm
Rotational speed (max.) 35000 U/min

Reviews

Be the first to submit a review

Trustpilot