Dremel 261512V3JA B12V30 Battery 12V 3Ah Li-ion 50% More Runtime

MPN
261512V3JA
Brand
Dremel
EAN-13
8710364082957
Order Code
08-9356
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.96 £46.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Dremel 261512V3JA tool battery is a 12 V, 3 Ah Li-ion power tool battery designed for cordless Dremel applications. Known for its reliable performance and long-lasting power, it is ideal for both professional and DIY projects. This battery ensures that your Dremel tools are always ready for use without the need for constant recharging.
Type Tool battery
Battery Voltage 12 V
Capacity 3Ah
Technology Li-ion
Misc Attribute B12V30
Number of power packs included 1
Rechargeable Yes
Size Non-standard rechargeable
Suitable For Dremel 8260
Weight 186g
Width 329mm

Reviews

Be the first to submit a review

Trustpilot