Draper TCT Tungsten Carbide Tipped Router Bits

Draper Brand: Draper

A range of Tungsten Carbide tipped router bits available in straight, biscuit, beading, chamfering, rounding, rebate, core box, dovetail, flush, groove, roman ogee types.

  • Choice of 1/4 or 1/2in shanks
Description Image Product Buy Pricing (Ex VAT) Type Size
Draper 75330 TCT Router Bit 1/4" Straight 3 x 11mm
Draper 75330 TCT Router Bit 1/4" Straight 3 x 11mm
Standard range
Order code: 91-5930
MPN: 75330

Despatched same day - 3 in stockFurther 6 despatched in 3 working days
1+ £2.15
Price per unit Ex VAT
Straight 6.35mm
Draper 75331 TCT Router Bit 1/4" Straight 6.35 x 25mm
Draper 75331 TCT Router Bit 1/4" Straight 6.35 x 25mm
Standard range
Order code: 91-5931
MPN: 75331

Despatched within 3 working days - 140 in stock
1+ £3.89
Price per unit Ex VAT
Straight 6.35mm
Draper 75349 TCT Router Bit 1/2" Straight 12.7 x 25mm
Draper 75349 TCT Router Bit 1/2" Straight 12.7 x 25mm
Standard range
Order code: 91-5948
MPN: 75349

Despatched within 3 working days - 5 in stock
1+ £4.37
Price per unit Ex VAT
Straight 12.7mm
Draper 75350 TCT Router Bit 1/2" Straight 12.7 x 50mm
Draper 75350 TCT Router Bit 1/2" Straight 12.7 x 50mm
Standard range
Order code: 91-5949
MPN: 75350

Despatched within 3 working days - 10 in stock
1+ £8.68
Price per unit Ex VAT
Straight 12.7mm
Draper 75351 TCT Router Bit 1/2" Straight 19 x 25mm
Draper 75351 TCT Router Bit 1/2" Straight 19 x 25mm
Extended range
Order code: 91-5950
MPN: 75351

Available to back orderBack order, lead time 7 days
1+ £6.45
Price per unit Ex VAT
Straight 12.7mm
Draper 75360 TCT Router Bit 1/4" Biscuit No.20
Draper 75360 TCT Router Bit 1/4" Biscuit No.20
Standard range
Order code: 91-5951
MPN: 75360

Despatched same day - 3 in stockFurther 11 despatched in 3 working days
1+ £22.87
Price per unit Ex VAT
Biscuit 6.35mm
Draper 75339 TCT Router Bit 1/4" Beading 38 x 20mm
Draper 75339 TCT Router Bit 1/4" Beading 38 x 20mm
Standard range
Order code: 91-5939
MPN: 75339

Despatched within 3 working days - 16 in stock
1+ £13.00
Price per unit Ex VAT
Beading 6.35mm
Draper 75340 TCT Router Bit 1/4 Chamferring 30mm x 45°
Draper 75340 TCT Router Bit 1/4 Chamferring 30mm x 45°
Standard range
Order code: 91-5940
MPN: 75340

Despatched within 3 working days - 55 in stock
1+ £11.00
Price per unit Ex VAT
Chamfering 6.35mm
Draper 75341 TCT Router Bit 1/4" Rounding 25 x 7mm
Draper 75341 TCT Router Bit 1/4" Rounding 25 x 7mm
Standard range
Order code: 91-5941
MPN: 75341

Despatched within 3 working days - 7 in stock
1+ £9.38
Price per unit Ex VAT
Rounding 6.35mm
Draper 75342 TCT Router Bit 1/4" Rounding 32 x 9mm
Draper 75342 TCT Router Bit 1/4" Rounding 32 x 9mm
Standard range
Order code: 91-5942
MPN: 75342

Despatched within 3 working days - 9 in stock
1+ £9.95
Price per unit Ex VAT
Rounding 6.35mm
Draper 75343 TCT Router Bit 1/4" Rounding 38 x 14mm
Draper 75343 TCT Router Bit 1/4" Rounding 38 x 14mm
Standard range
Order code: 91-5943
MPN: 75343

Despatched within 3 working days - 7 in stock
1+ £11.08
Price per unit Ex VAT
Rounding 6.35mm
Draper 75344 TCT Router Bit 1/4" Rebate 32 x 12mm
Draper 75344 TCT Router Bit 1/4" Rebate 32 x 12mm
Standard range
Order code: 91-5944
MPN: 75344

Despatched within 3 working days - 2 in stock
1+ £13.03
Price per unit Ex VAT
Rebate 6.35mm
Draper 75345 TCT Router Bit 1/4" Core Box 12.7 x 6.35mm
Draper 75345 TCT Router Bit 1/4" Core Box 12.7 x 6.35mm
Standard range
Order code: 91-5945
MPN: 75345

Despatched within 3 working days - 9 in stock
1+ £4.04
Price per unit Ex VAT
Core box 6.35mm
Draper 75346 TCT Router Bit 1/4" Dovetail (14mm Diameter)
Draper 75346 TCT Router Bit 1/4" Dovetail (14mm Diameter)
Standard range
Order code: 91-5946
MPN: 75346

Despatched within 3 working days - 1 in stock
1+ £6.12
Price per unit Ex VAT
Dovetail 6.35mm
Draper 75332 TCT Router Bit 1/4" Straight 9.5 x 25mm
Draper 75332 TCT Router Bit 1/4" Straight 9.5 x 25mm
Standard range
Order code: 91-5932
MPN: 75332

Despatched within 3 working days - 2 in stock
1+ £3.85
Price per unit Ex VAT
Straight 6.35mm
Draper 75333 TCT Router Bit 1/4" Straight 10 x 25mm
Draper 75333 TCT Router Bit 1/4" Straight 10 x 25mm
Extended range
Order code: 91-5933
MPN: 75333

Out of stockBack order, lead time 7 days
1+ £4.42
Price per unit Ex VAT
Straight 6.35mm
Draper 75334 TCT Router Bit 1/4" Straight 12.7 x 25mm
Draper 75334 TCT Router Bit 1/4" Straight 12.7 x 25mm
Extended range
Order code: 91-5934
MPN: 75334

Out of stockBack order, lead time 7 days
1+ £4.88
Price per unit Ex VAT
Straight 6.35mm
Draper 75335 TCT Router Bit 1/4" Flush 12.7 x 25mm
Draper 75335 TCT Router Bit 1/4" Flush 12.7 x 25mm
Extended range
Order code: 91-5935
MPN: 75335

Out of stockBack order, lead time 7 days
1+ £7.31
Price per unit Ex VAT
Flush 6.35mm
Draper 75336 TCT Router Bit 1/4 Flush 12.7mm x 90°
Draper 75336 TCT Router Bit 1/4 Flush 12.7mm x 90°
Extended range
Order code: 91-5936
MPN: 75336

Available to back orderBack order, lead time 7 days
1+ £5.60
Price per unit Ex VAT
Flush 6.35mm
Draper 75337 TCT Router Bit 1/4 Groove 19mm x 90°
Draper 75337 TCT Router Bit 1/4 Groove 19mm x 90°
Standard range
Order code: 91-5937
MPN: 75337

Despatched within 3 working days - 23 in stock
1+ £8.12
Price per unit Ex VAT
Groove 6.35mm
Draper 75338 TCT Router Bit 1/4" Roman Ogee 35 x 17mm
Draper 75338 TCT Router Bit 1/4" Roman Ogee 35 x 17mm
Standard range
Order code: 91-5938
MPN: 75338

Despatched within 3 working days - 18 in stock
1+ £12.77
Price per unit Ex VAT
Roman ogee 6.35mm

Trustpilot