Draper Redline 90081 5W Cree LED Rechargeable Spotlight - 360 Lm

MPN
90081
EAN-13
5010559900817
Order Code
91-7894
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 101 in stock

Cree LEDtorch with high, low andstrobe light settings. Charged via a micro USB cable and fitted with a standard USB output socket for powering/charging items such as mobile phones. Manufactured from shock resistant plastic and fitted with a variable position handle, swivel base and back box for cable storage. Supplied with a micro USB to USB cable.

  • Wattage 5W
  • Light Type Cree LED
  • Lumens 360
  • Light Settings High/Low/Strobe
  • Power Source 3.7V 2Ah Li-ion battery
  • Burn Time 6 Hours
  • Charging Time 6 Hours
Type Spot Lights, Torches and Lanterns
Lumen 360
Lumens 360

Reviews

Be the first to submit a review

Trustpilot