Draper Redline 67543 Ratcheting Screwdriver and Bit Set (14 Piece)

MPN
67543
EAN-13
5010559675432
Order Code
91-7674
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
12+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack order, lead time 5 weeks

Chrome plated blade with powerful 1/4" magnetic bit holder and ratchet for forward/reverse and lock. The set is Supplied with 12 hardened and tempered chrome vanadium steel 1/4" bits x 25mm long and a 55mm long magnetic bit extension holder. Bits are stored in handle. Multiples of 12 sets only, Supplied in countertop display.

  • Contents:
  • 1 x screwdriver with 1/4" magnetic holder
  • 1 x 55mm long magnetic bit holder 1/4" (F) x 1/4" (M)
  • 4 x plain slot bits size: 4, 5, 6, 7mm
  • 4 x cross slot bits: No.0, No.1, No.2, No.3
  • 4 x PZ TYPE bits: No.0, No.1, No.2, No.3
Type Ratchet Screwdrivers
Number of Pieces 14
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot