Draper Redline 66026 10W CREE LED Rechargeable Spotlight PowerBank & Stand 850Lm

MPN
66026
EAN-13
5010559660261
Order Code
92-2125
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

10W Li-ion rechargeable hand torch, attached with 10W main beam on the front and 3W COB on the side. Producing a maximum 850 lumens 420M beam 3 lighting functions (full/half/flash). Made from high quality, impact resistant ABS plastic. Fitted with a Li-ion battery recharged via a micro USB port, can also be used to charge other electrical equipment that use a similar USB output socket (max 5v 1A). The pistol grip handle is attached with 2 legs creating a tripod for stand alone use. Supplied complete with a USB A - micro USB cable and 3pin 230V USB charger and 12V USB���charger. Display packed.

Type Rubber Torch

Reviews

Be the first to submit a review

Trustpilot