Draper Magnetic Bit Holder Range

Draper Brand: Draper
1/4" male x 1/4" female magnetic bit holder for use in power drills and driver handles. Shaft (male hexagon) from chrome vanadium steel hardened and tempered with the bit holder (female hexagon) cold forged from stainless steel. Display packed.
Description Image Product Buy Pricing (Ex VAT) Type Drive Type Number of Pieces Overall Length
Draper 82407 Magnetic Bit Holder (60mm) 1/4" (F) x 1/4" (M)
Draper 82407 Magnetic Bit Holder (60mm) 1/4" (F) x 1/4" (M)
Standard range
Order code: 92-0586
MPN: 82407

Despatched within 3 working days - 668 in stock
1+ £1.70
Price per unit Ex VAT
Bit Sets and Holder
Draper 82409 Magnetic Bit Holder (300mm) 1/4" (F) x 1/4" (M)
Draper 82409 Magnetic Bit Holder (300mm) 1/4" (F) x 1/4" (M)
Standard range
Order code: 92-0587
MPN: 82409

Despatched within 3 working days - 151 in stock
1+ £2.68
Price per unit Ex VAT
Bit Holder 1/4" Hex 1 300mm

Trustpilot