Draper Hardpoint Bow Saws 600mm and 750mm

Draper Brand: Draper

Bow saws with rigid oval tubular frames and quick blade release tension levers.

  • Hardpoint blades with induction hardened teeth
Description Image Product Buy Pricing (Ex VAT) Type Length Blade Length Quantity Blade Type
Draper 35989 600mm Hardpoint Bow Saw
Draper 35989 600mm Hardpoint Bow Saw
Standard range
Order code: 91-6781
MPN: 35989

Despatched within 3 working days - 293 in stock
1+ £5.10
Price per unit Ex VAT
Bow saw 600mm Hardpoint
Draper 35990 750mm Hardpoint Bow Saw
Draper 35990 750mm Hardpoint Bow Saw
Standard range
Order code: 91-6782
MPN: 35990

Despatched within 3 working days - 126 in stock
1+ £6.54
Price per unit Ex VAT
Bow saw 750mm Hardpoint
Draper 74910 Blade 750mm for Hardpoint Bow Saw 35990
Draper 74910 Blade 750mm for Hardpoint Bow Saw 35990
Standard range
Order code: 91-6783
MPN: 74910

Despatched within 3 working days - 55 in stock
1+ £3.22
Price per unit Ex VAT
Bow saw blade 750mm 1 Hardpoint

Trustpilot