Draper Expert VDE Combination Pliers

Pliers drop-forged from chrome-vanadium steel that has been correctly hardened and tempered with additionally induction-hardened cutting edges.

Each pair of pliers has been tested to 10,000V for safe 1000V AC or 1500V DC live line working.

  • Range of lengths
  • Lacquered finish for corrosion protection
  • Heavy-duty, fully-insulated, soft-grip handles with slip-guards
  • Manufactured to DIN Standard and individually certified to EN 60900:2004
Description Image Product Buy Pricing (Ex VAT) Type Overall Length VDE/1000V Approved Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Material
Draper Expert 69170 160mm VDE Combination Pliers
Draper Expert 69170 160mm VDE Combination Pliers
Extended range
Order code: 91-2292
MPN: 69170

Available to back orderBack order, lead time 7 days
1+ £19.00
Price per unit Ex VAT
160mm Yes No No Yes Chrome Vanadium Steel
Draper Expert 69171 180mm VDE Combination Pliers
Draper Expert 69171 180mm VDE Combination Pliers
Extended range
Order code: 91-2293
MPN: 69171

Available to back orderBack order, lead time 7 days
1+ £21.79
Price per unit Ex VAT
Combination Pliers 180mm Yes No No Yes Chrome Vanadium Steel

Trustpilot