Draper Expert Manual 3 In 1 Tile Cutting Machine

Expert Quality, three function machine which will cut and break ceramic tiles either in straight lines or at 0°-45°. It also has a hole cutting facility for cutting 30-80mm sized holes in tiles. Maximum cutting capacity 405mm square x 16mm thick. Machine size 700 x 200mm. Display carton.



*Sold loose

Description Image Product Buy Pricing (Ex VAT) Type Angle Range Max. cutting height Max. cutting length
Draper Expert 24693 Manual 3 In 1 Tile Cutting Machine
Draper Expert 24693 Manual 3 In 1 Tile Cutting Machine
Standard range
Order code: 91-3944
MPN: 24693

Despatched within 3 working days - 38 in stock
1+ £67.75
Price per unit Ex VAT
Tile cutter 0 to +45° 16mm 405mm
Draper Expert 25539 Hole Cutter with Pilot Drill for 3 in 1 Tile Cutter (24963)
Draper Expert 25539 Hole Cutter with Pilot Drill for 3 in 1 Tile Cutter (24963)
Extended range
Order code: 91-3945
MPN: 25539

Available to back orderBack order, lead time 7 days
1+ £7.28
Price per unit Ex VAT
Hole cutter 0 to +45°
Draper Expert 25540 Cutting Wheel for 3 in 1 Tile Cutter (24963)
Draper Expert 25540 Cutting Wheel for 3 in 1 Tile Cutter (24963)
Extended range
Order code: 91-3946
MPN: 25540

Available to back orderBack order, lead time 7 days
1+ £3.49
Price per unit Ex VAT
Cutting wheel

Trustpilot