Draper Expert M-Class Wet and Dry Vacuum Cleaner Range

Expert Quality, manufactured to fully comply with the 'M' class standard and fitted with an automatic filter cleaner that vibrates after use, maintaining filter permeability and achieving 99.9% dust removal in line with HSE recommendations. Each vacuum is fitted with an auto start/stop 230V or 110V plug socket, which automatically switches off and on by use of the power tools on/off button. The low 68 - decibel noise level, 35L capacity, powerful Amiteck motor and full bag indicator all unite to create a vacuum designed with the user in mind delivering a superior user experience. Supplied with the following, Cartridge filter, Foam filter, Paper dust bag, 1 x plug socket, 3M flexible hose with hand grip and air control, Two extension tubes, Floor brush, Carpet attachment with fluid insert, Crevice nozzle
Description Image Product Buy Pricing (Ex VAT) Type
Draper Expert 38015 35L 1200W 230V M-Class Wet and Dry Vacuum Cleaner
Draper Expert 38015 35L 1200W 230V M-Class Wet and Dry Vacuum Cleaner
Standard range
Order code: 92-0203
MPN: 38015

Despatched within 2 working days - 3 in stockBack-order availability date - 24/10/2026
1+ £224.11
Price per unit Ex VAT
Vacuum Cleaners
Draper Expert 86685 35L 1200W 110V M-Class Wet and Dry Vacuum Cleaner
Draper Expert 86685 35L 1200W 110V M-Class Wet and Dry Vacuum Cleaner
Standard range
Order code: 92-0204
MPN: 86685

Despatched within 2 working days - 5 in stockBack-order availability date - 24/10/2026
1+ £247.42
Price per unit Ex VAT
Vacuum Cleaners

Trustpilot