Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 98961 XP20 20V Bless 3/4" Imp Wrench 1060Nm 2x4Ah Bat/Fast Charger

Order Code:  

91-8048

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 98961 Copy to clipboard EAN-13: 5010559989614
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £333.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeks
Out of StockBack-order availability date - 17/06/2024

Features: Expert Quality, XP20 multi - tool battery system, brushless technology, intelligent electronics, 4 electronic torque settings, electronic smart reverse mode, FG reinforced housing, compact 225mm length, smart reverse (stops impact and slows rotation when bolt/nut is loosened), super bright LED worklight, variable speed control with electronic brake. Supplied with tough carry case fitted with metal clasps, 2x batteries and fast charger supplied. XP20 interchangeable battery system allows you to combine one battery with any of the tools within the XP20 series.

  • Battery XP20 20V Li-ion
  • Impact Rate 0-2400bpm
  • No load speed 0-1800rpm
  • Max Torque 1060Nm
  • Variable speed Yes
  • Square Drive 3/4"
  • Batteries Per Item 2x 4.0Ah
  • Charger Type Fast
  • Supplied in Case Yes
  • Weight (bare tool) 3.3kg
Type XP20 20V Cordless Power Tools

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review