Draper Expert 82mm 110v 720w Planer

Draper Expert 82mm 110v 720w Planer

Order Code:

91-5254

Brand: Draper Expert MPN: 45812

Discontinued


Features:
•   Expert Quality
•   0-2mm fine adjustment depth control
•   Cast aluminium front and rear base plate
•   V groove base for chamfering
•   Rebate fence
•   Reversible HSS blades
•   Left or right handed dust extraction
•   Soft grip handle
Supplied complete with rebate fence, dust bag, carrying case, blade adjusting spanner, plug and 3M (approx.) of cable. Display carton.

    Specification:
  • Cutting capacities:
  • Width: 82mm
  • Depth: 0-2mm
  • Rebate: 0-8mm
  • Sole plate length: 285mm
  • Speed (no load): 17,000r/min
  • Weight: 3.4kg

Trustpilot