Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper Expert 81077 SDS Max Breaker (1050W)

Order Code:  

92-0286

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 81077 Copy to clipboard EAN-13: 5010559810772
 Report an error
Qty Unit Price (Ex VAT)
1+ £109.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
501 available to back OrderBack-order availability date - 20/05/2024
Features: Expert Quality, 1 function - Chisel, Anti - vibration handle, Supplied with adjustable side handle, 2 x SDS MAX chisels flat and pointed and 2.2m cable with BS Plug

  • Voltage 230V
  • Wattage 1050W
  • Max impact rate 4300bpm
  • Impact joules 25J
  • Supplied in case Yes
  • Weight 7kg
Type Breaker

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review