Draper Expert 71369 Rechargeable LED Neck Light 3W 300 Lm, 2-in-1 USB-C Charger

MPN
71369
EAN-13
5059482017193
Order Code
92-4931
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 205 in stock

High-quality rechargeable LED neck light offering a maximum of 300 Lumens.

There are two 3W LEDs controlled by one switch.

There is a rotating head capable of a 90° + 30° angle for focusing the light where needed.

There are two brightness settings to choose from: low and high.

The light is powered by a rechargeable Li-ion battery and there is a LED charging indicator, which also warns when power is low.

It takes approximately two hours to fully charge the neck light and it can run for a maximum of 10 hours.

Supplied with 2-in-1 USB-C charging cable.

  • Light type: 2 x LED
  • Power: 3W (each)
  • Brightness: 60-300 Lumens
  • Light colour: 6,000K
  • Diameter: 19mm
  • Power source: Rechargeable Li-ion battery (USB-C cable supplied)
  • Run time: 2-10 hours
  • Charge time: 2 hours
  • Rating: IP54 and IK07
  • Dimensions: H45 x W130 x D230mm
  • Weight: 420g
Type Light
Brightness 60-300 Lumens
Dimensions H45 x W130 x D230mm
Light colour 6,000K
Power 3W (each)

Reviews

Be the first to submit a review

Trustpilot