Draper Expert 65391 SMD LED Inspection Lamp 50W 2K LM USB-Charger

MPN
65391
EAN-13
5059482014642
Order Code
92-4776
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This rechargeable cordless under bonnet inspection lamp offers a powerful 50 SMD LED producing a maximum of 2000 Lumens.

There are three brightness settings (low, medium and high).

Robust aluminium design with built-in spring loaded telescopic mounting brackets that are rubberised to provide good protection against the bonnet.

The bar can be extended from 117-190cm and rotated 360 degrees, making it easy to direct the light where required.

The rechargeable battery can be charged inside the lamp or removed and charged separately.

The lamp has a built-in LED charging indicator.

Supplied with USC-C cable.

  • Light type: 50 SMD LED
  • Brightness: 500-2000 Lumens
  • Power source: Rechargeable 4.8Ah Li-ion battery (USB-C cable supplied)
  • Run time: 3-9 hours
  • Charge time: 4 hours
  • Length: 117-190cm
  • Weight: 1.12kg
Brightness 500-2000 Lumens
Length 117-190cm

Reviews

Be the first to submit a review

Trustpilot