Draper Expert 64600 3W COB 1W SMD LED Recharge Folding Light 300LM

MPN
64600
EAN-13
5059482014635
Order Code
92-4775
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 289 in stock

Highly durable super-bright COB and SMD LED slimline light offering a maximum brightness of 300 Lumens.

Made from lightweight aluminium, nylon and featuring a TPR switch, this robust and resilient light is IK07 certified and capable of withstanding significant impacts of up to 2m.

There are four different light settings to choose from and strong magnets located on the back and base of the lamp for hands-free use.

The head vertically folds to a maximum of 180-degrees to help re-direct the beam where its most needed.

The light is powered by a rechargeable 1.1Ah Li-ion battery and there is a LED charging indicator which flashes while its charging and it stays lit once fully charged.

There is also a warning light to inform when the battery is low.

It takes approximately three hours to fully charge the light and it can run for a maximum of 5 hours.

Supplied with USB-C charging cable.

  • Light type: 2 x COB LED and 1 x SMD LED
  • Wattage: 3W COB and 1W SMD
  • Brightness: 100-300 Lumens
  • Power source: Rechargeable 1.1Ah Li-ion battery (USB-C cable supplied)
  • Run time: 3-6 hours
  • Charge time: 3 hours
  • Rating: IP54 and IK07
  • Dimensions (unfolded): 300 x 26.5 x 20.5mm
  • Weight: 97g
Type Light
Brightness 100-300 Lumens
Wattage 3W COB and 1W SMD

Reviews

Be the first to submit a review

Trustpilot